Isolation transformer saves space in industrial and automotive power circuits

January 9, 2025

The PGG6457NL transformers from YAGEO, which provide high isolation in low-voltage applications, are available with various options for the winding ratio. YAGEO also supplies the PMG6457NL transformers for automotive applications.

The Pulse Electronics division of YAGEO has introduced the PGG6457NL series of space-saving isolation transformers for low-voltage power conversion circuits. The new family also includes the PMG6457NL transformers for automotive applications, which have ITAF approval.  

 

The surface-mount transformer’s compact dimensions, just 15.6 mm x 16.5 mm x 7.2 mm, are attributable to the Pulse innovative sidecar packaging design. Despite its small size, this transformer provides 13 mm of creepage between pins. The isolation rating between the windings is 4.2 kVrms, and it also provides reinforced safety insulation.  

  

The PGG6457NL and PMG6457NL are intended for operation in a fixed duty-cycle push-pull topology, as part of a low-cost solution for supplying up to 2.5 W from a low-voltage source. A typical application is an isolated RS-485 driver circuit. The transformer is compatible with a very wide range of power controllers, giving the designer flexibility in component selection.  

 

For a fixed 50% duty cycle mode of operation, the output voltage is simply determined by the input voltage and turns ratio. The transformers are available with various turns ratios to support a variety of output voltages.  

Features

  • Turns ratio options: 1:1, 1:2, 3:4, 5:7  
  • Leakage inductance up to 1.2 µH 
  • 30 pF maximum capacitance 

Applications

  • Industrial electronics  
  • Automotive systems 

 

EXTRA_YAGEO_PGG6457NL

Related Articles

Renesas — RA0 Series Microcontrollers
Power your innovations with Renesas' RA0 series microcontrollers. Discover their performance and eff...
Read More
American Zettler — AZSR170 70A Solar Power Relay
Relays with wide contact gap switch up to 70 A/600 V Facebook Linkedin-in Youtube The...
Read More
Vishay — SE20ND Surface-Mount Standard Rectifier
New low-profile rectifier IC offers footprint compatibility with legacy packages Facebook Linkedin-in Youtube The...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region