1 W dc-dc converter modules provide up to 3 kV of isolation

January 9, 2025

The SA1 series of surface-mount power modules from YAGEO provides a wide range of options for both input and output voltage

YAGEO supplies a broad range of SA1 dc-dc converter modules with a 1 W maximum power output which provide 1 kV or 3 kV dc of isolation.  

 

Across 28 parts in the SA1 series, YAGEO provides options for the input-voltage rating of 3.3 V, 5 V, 12 V, 15 V, and 24 V. Fixed single output-voltage options are 3.3 V, 5 V, 9 V, 12 V, 15 V, and 24 V. Dual output-voltage options are ±3.3 V, ±5 V, ±9 V, ±12 V, and ±15 V. 

 

Operating over a temperature range of -40°C to 85°C with no heat-sink required, the surface-mount SA1 modules achieve conversion efficiency of up to 83%.  

Features

  • IEC/EN 62368-1 approved 
  • Low ripple and noise 
  • Thermal shutdown protection 

Applications

  • Industrial equipment  
YAGEO — SA1 Series DC-DC Converter Modules

Related Articles

Renesas — RA0 Series Microcontrollers
Power your innovations with Renesas' RA0 series microcontrollers. Discover their performance and eff...
Read More
American Zettler — AZSR170 70A Solar Power Relay
Relays with wide contact gap switch up to 70 A/600 V Facebook Linkedin-in Youtube The...
Read More
Vishay — SE20ND Surface-Mount Standard Rectifier
New low-profile rectifier IC offers footprint compatibility with legacy packages Facebook Linkedin-in Youtube The...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region