Littelfuse — PSX Series DC Fuses
Littelfuse

Littelfuse PSX Series DC Fuses

High-speed 1,500 V dc semiconductor fuse minimises risk to people and equipment

The PSX series 1,500 V dc high-speed, square-body fuses from Littelfuse offer very fast response to over-current events. These fast-acting fuses protect circuits in battery energy-storage systems, photovoltaic inverters and other high-voltage dc applications.

 

The PSX series fuses are available with current ratings ranging from 80 A to 1,400 A. Supplied in NH 1XL and NH 3XL packages, the PSX fuses are available with flush-end, DIN, or bolted-blade style mounting terminations. 

 

All fuses have a visual indicator to show whether the fuse is blown. Fuses can be installed with an optional micro-switch to provide remote fault indication if required.

 

The PSX series is certified to UL 248-13, and meets current European high-speed semiconductor fuse standards as well as future battery-protection specifications.

Features

  • 250 kA dc breaking capacity
  • Time constant:
    • 1XL: up to 3 ms
    • 3XL: up to 5 ms
  • Operating-temperature range: -55°C to 125°C

Applications

  • Battery energy storage systems (BESS)
  • Power-conversion systems ­
  • Dc common bus systems ­
  • Hybrid PV-BESS inverters ­
  • Regenerative drives
  • Industrial heaters
  • Welding equipment
  • Metal processing equipment
Littelfuse PSX Series

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Resources

Related Articles