Digital signal controllers provide fast and robust platform for motor-control applications

The dsPIC33CK family of DSCs from Microchip combines DSP and microcontroller functions in a single chip, to enable fast, precise control of a broad set of motor types.

The Microchip dsPIC33CK1024MP710 family of digital signal controllers (DSCs) provides an ideal combination of high digital signal processor (DSP) performance and a microcontroller-like peripheral set for use in motor-control applications that require high performance and robustness.  

 

The dsPIC33CK DSCs feature a single 100 MHz dsPIC® DSC core with integrated DSP and enhanced on-chip peripherals. They are ideal for the control of many types of motors, including brushless dc, permanent magnet synchronous motors, ac induction, switched reluctance, and stepper motors, producing precision motor-control systems that are more energy efficient and quieter in operation, and provide extended motor life.  

 

The high level of peripheral integration in the dsPIC33CK DSCs enables applications to implement power factor correction (PFC) and motor control with a single chip. Loaded with intelligent analogue peripherals, these DSCs also provide easy-to-use smart sensor interfaces for various sensing applications.  

 

The dsPIC33CK DSCs’ DSP engine has sufficient performance to enable the high-speed execution of control loops. The device also includes a rich set of CodeGuard security features, to provide capabilities including: 

  • Secure boot 
  • Secure firmware upgrade 
  • Secure communication 
  • Node authentication   

The dsPIC33CK product family has many features which help simplify functional safety certifications for ASIL-B and ASIL-C applications. Developed in accordance with the standard ISO 26262 process for ensuring functional safety, the dsPIC33CK family DSCs are ISO26262-compliant. The dsPIC33CK product family has many hardware features that help simplify the achievement of functional safety certification for ASIL-B and SIL-2 automotive and industrial safety-critical applications. The family offers ISO 26262 and IEC 61508 functional safety packages which contain a failure mode effects, diagnosis and analysis report, a safety manual, diagnostic libraries and more. 

 

Features

  • 16-bit architecture
  • Memory provision:
    • 256-1,024 kbytes of Flash program memory
    • Dual Flash partitions to support live updating
    • 128 kbytes of data RAM
  • Analog peripherals:
    • 12-bit, 3.5 Msamples/s ADC
    • Analog comparator
  • Up to 12 PWM channels with 250 ps resolution
  • Three quadrature encoder interfaces
  • AUTOSAR 4.3.x-ready
  • AEC-Q100 qualified

Applications

  • Motor-control systems 
  • Digital power supplies 
  • Automotive systems 
  • Industrial equipment  
  • Consumer equipment 

Development Kit

Board Part Number: DM330030

The dsPIC33CK Curiosity Development Board is a cost-effective development and demonstration platform for the dsPIC33CK family of single-core digital signal controllers.

 

The board takes advantage of the Microchip MPLAB® X integrated development environment. It includes an integrated programmer/debugger and requires no additional hardware, making it a good starting point for exploring the dsPIC33C family.

 

Key features include:

  • PICkit™ On-Board (PKOB) programmer/debugger
  • Two mikroBUS™ interfaces for hardware expansion, compatible with a wide range of existing click board™ modules from MikroElektronika
  • 3 V LDO to power the dsPIC33CK and external circuitry
  • Configurable jumper for selecting +5V USB power or external power
  • Analogue input filter sections for three operational amplifiers
  • MCP6021 op amp voltage reference generator
  • Red/green/blue LED
  • Two general-purpose green indicator LEDs
  • Three general-purpose push-buttons
  • Reset push-button
  • Potentiometer
  • USB-to-UART interface

Related Articles

STMicroelectronics — STSPIN32G4 Motor Controller
09 May 2024
The STSPIN32G4 from STMicroelectronics is a flexible, integrated motor controller for driving three-phase...
Read More
Monolithic Power Systems — MA600 Angle Sensor
09 May 2024
The Monolithic Power Systems MA600 is a high-bandwidth digital magnetic angle sensor which provides accurate...
Read More
Murata — MGN1 DC-DC Converter Modules
09 May 2024
The MGN1 series of converter modules from Murata provides the ideal isolated power supply solution for...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region