The TE Connectivity RJ45 connector portfolio is available in various...
Read MoreFTM / Industrial Robotics & Industry 5.0 / Microchip — MCP9601 Thermocouple IC
The MCP9601 from Microchip is a fully integrated thermocouple IC which converts a thermocouple voltage output to a value in degrees Celsius. It provides a complete plug-and-play thermocouple sensor-conditioning solution, reducing development time and lowering system cost for applications requiring accurate temperature measurement.
The MCP9601 supports eight types of thermocouple: K, J, T, N, S, E, B, and R. The device provides user-programmable registers, giving the designer flexibility to adapt its operation to fit various temperature-sensing applications. The registers control user-selectable settings, such as:
The IC also includes features such as thermocouple open-circuit and short-circuit detection, and cold-junction compensation.
Share This
Get access to the latest product information, technical analysis, design notes and more
The TE Connectivity RJ45 connector portfolio is available in various...
Read MoreTE Connectivity's 830M1 three-axis accelerometer offers frequency response up to...
Read MoreThe ISM330DHCX from STMicroelectronics is a motion sensor system-in-package featuring...
Read More