Murata 72022 Accelerometer - Header
Murata

Murata SCA3300 Accelerometer

Three-axis accelerometer provides stable tilt measurements

The SCA3300 from Murata is a three-axis accelerometer based on proven capacitive 3D MEMS technology, and with features which are ideal for measuring tilt or inclination.

 

The SCA3300 maintains high accuracy and stability over narrow user-selectable measurement ranges and bandwidth of:

  • ±6 g/70 Hz
  • ±3 g/70 Hz
  • ±1.5 g/70 Hz
  • ±1.5 g/10 Hz

 

Offset stability is better than 10 mg; the sensor also offers excellent bias stability. The mechanically damped sensing element is able to withstand high levels of vibration, making the SCA3300 ideal for use in harsh environmental conditions.

 

The product is supplied in a surface-mount package measuring 7.6 mm x 3.3 mm x 8.6 mm.

Features

  • Linearity:
    ±1 g range: ±1 mg
    ±6 g range: ±15 mg
  • Advanced self-diagnostics capabilities
  • 37 µg/√(Hz) noise density
  • 2 mA operating current
  • AEC-Q100 qualified
  • Serial peripheral interface
  • Operating-temperature range: -40°C to 125°C

Applications

  • Industrial:
    • Leveling equipment
    • Angle measurement and control
    • Tilt compensation
    • Inertial measurement units
  • Automotive:
    • Navigation systems
    • Intelligent transmission control
Murata 72022 Accelerometer device

Introducing the SCA3300, at:

 

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Resources

Featured Products

Related Articles

TE Connectivity — 830M1 Three-Axis Accelerometer
29 September 2022
TE Connectivity's 830M1 three-axis accelerometer offers frequency response up to 15kHz, perfect for condition-based...
Read More
STMicroelectronics — ISM330DHCX MEMS Motion Sensor
16 February 2023
The ISM330DHCX from STMicroelectronics is a motion sensor system-in-package featuring a high-performance...
Read More
STMicroelectronics — IIS2ICLX Digital Inclinometer
29 September 2022
The IIS2ICLX from STMicroelectronics is an accurate, low-power, two-axis digital inclinometer for use...
Read More