
Manufacturer Part #
SCA3300-D01-1
SCA3300 Series 3.3 V 1 mA ±1.5g/±3g/±6g/ 3-Axis Surface Mount Accelerometer
Product Specification Section
Murata SCA3300-D01-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata SCA3300-D01-1 - Technical Attributes
Attributes Table
Sensing Range: | ±1.5g/±3g/±6g |
Sensing Axis: | X-Y-Z |
Supply Voltage: | 3V to 3.6V |
Supply Current: | 1mA |
Operating Temp Range: | -40°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
100+
$26.86
Product Variant Information section
Available Packaging
Package Qty:
100 per Reel
Mounting Method:
Surface Mount