Power Integrations — InnoSwitch3-EP Flyback Power Converters
Power Integrations

Power Integrations InnoSwitch3-EP Flyback Power Converters

Integrated 1,700 V flyback converter IC offers high efficiency and robust performance in industrial applications

Power Integrations has introduced new versions of its InnoSwitch™3-EP family of integrated flyback power converter ICs which have a 1700 V breakdown voltage rating for use in high-voltage industrial applications. The new parts are also ideal for use in regions which have unstable mains voltages.

 

The INN3647C and INN3649C products include a silicon carbide (SiC) power MOSFET and offers high conversion efficiency and increased breakdown voltage for the primary switch. In DER-913, an isolated flyback power supply reference design developed by Power Integrations, the INN3647C achieves better than 92% efficiency when supplying a continuous 30 W output at a high ambient temperature of 85 °C. The reference design steps down a 1000 V DC to 24 V.

 

The INN3647C and INN3649C ICs incorporate a multi-mode quasi-resonant/continuous-conduction mode flyback controller, the high-voltage SiC switch, secondary-side sensing, synchronous rectification driver, safety-rated feedback, and comprehensive protection features into a single IC.

 

These converters offer all the benefits of secondary-side control with the simplicity of primary-side regulation. They are insensitive to transformer variation and give an extremely fast transient response. The devices provide exceptionally accurate constant-voltage and constant-current regulation across temperature and production.

 

The converters perform accurate output-current sensing using an external output sense resistor. Excellent noise immunity enables engineers to realize designs which achieve Class A performance according to the EN61000-4 standard.

Features

  • 70 W maximum power output
  • >92% full load efficiency at 300 VDC input
  • <20 mW no-load at 1000 VDC
  • 95 kHz maximum switching frequency
  • Input-voltage range: 40 V to 1200 V
  • Output-voltage range: 5 V to 24 V
  • 5% output voltage tolerance across load, line, and temperature
  • Protection features:
    • Input under-voltage
    • Detects open synchronous rectification FET
    • Output overload
    • Output over-voltage
    • Output short-circuit
    • Over-temperature
  • UL1577 and TUV (EN60950, EN62368) safety approvals

Applications

  • EV charging
  • Energy systems
  • Inverters
  • Welding equipment
  • Elevators
  • Meters
  • Industrial controllers
Power Integrations — InnoSwitch3-EP Flyback Power Converters

Reference Design Kit

DER-913 is a 35 W power supply with a 40 V to 1,000 V dc input.

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Related Articles

TE Connectivity — 830M1 Three-Axis Accelerometer
29 September 2022
TE Connectivity's 830M1 three-axis accelerometer offers frequency response up to 15kHz, perfect for condition-based...
Read More
STMicroelectronics — ISM330DHCX MEMS Motion Sensor
16 February 2023
The ISM330DHCX from STMicroelectronics is a motion sensor system-in-package featuring a high-performance...
Read More
STMicroelectronics — IIS2ICLX Digital Inclinometer
29 September 2022
The IIS2ICLX from STMicroelectronics is an accurate, low-power, two-axis digital inclinometer for use...
Read More