text.skipToContent text.skipToNavigation

Manufacturer Part #

INN3649C-H606-TL

INN3649C Series 1700 V 45 kHz Off-Line CV/CC QR Flyback Switcher IC - InSOP-24D

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations INN3649C-H606-TL - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 1700V
Topology: Flyback
Switching Frequency-Max: 45kHz
Rated Power: 65W
Operating Temp Range: -40°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$16,100.00
USD
Quantity
Unit Price
2,000+
$8.05
Product Variant Information section