SGX Sensortech — BLD1/BLD2 Battery Leakage Detection Sensors
SGX Sensortech

SGX Sensortech Battery Leakage Detection Sensors

Battery leakage sensor enables early warning of thermal runaway in EVs

The BLD1 and BLD2 battery failure sensors from SGX Sensortech can detect a battery failure in electric vehicles and rapidly communicate data about it via a controller area network (CAN) bus.

 

Placed in the battery enclosure, the BLD1 thermal conductivity gas sensor detects hydrogen gas (H2), which is generated when the battery overheats. As well as sensing H2, the BLD2 sensor also detects carbon monoxide (CO) gas which is released during the venting phase which precedes thermal runaway, as pressure in the battery begins to build.

 

The use of a CO sensor enables battery management systems to provide an even earlier warning than systems using pressure sensors, since pressure build-up during the venting phase is not detectable. This early warning of a dangerous battery malfunction gives passengers additional time to leave the vehicle safely.  

 

Both the BLD1 and BLD2 sensors are highly sensitive to H2: they detect concentrations ranging from 0% to 10%. The devices have a response time of less than 1 s, and provide a high-speed 500 kbits/s CAN output signal.

 

Housed in a watertight enclosure, the sensors use standard automotive four-pin connectors. The BLD1 draws an operating current of just 25 mA, and the BLD2 draws 50 mA.

Features

  • Operating-current range: 9 V to 18 V
  • Operating-temperature range: -40°C to 85°C
  • Operating-humidity range: 0% to 95% relative humidity

Applications

  • Electric vehicles (EVs)
    • Passenger cars
    • Forklifts
    • Light utility vehicles
    • Low-speed EVs
    • Micro EVs
    • Electric motorbikes
  • Golf carts
  • Energy-storage systems

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Resources

Related Articles