The TE Connectivity RJ45 connector portfolio is available in various...
Read MoreFTM / Industrial Robotics & Industry 5.0 / STMicroelectronics — MDmesh DM6 MOSFETs
The MDmesh™ DM6 series of superjunction power MOSFETs are the latest power MOSFETs from STMicroelectronics to feature a fast-recovery body diode for use in full-bridge phase-shifted zero-voltage switching (ZVS) topologies.
These MOSFETs, which have 600 V or 650 V breakdown voltage ratings, offer very low recovery charge and time, and feature on-resistance as much as 15% lower than the previous generation of MDmesh parts. These features enable power-system designers to reduce switching and conduction losses, and so achieve higher efficiency in ZVS topologies.
The MDmesh DM6 MOSFETs are also notable for their ability to withstand high dV/dt events. This gives reliable performance even when exposed to large voltage transients such as noise and harmonics on AC power lines.
The DM6 series includes the STO67N60DM6, a 600 V N-channel MOSFET which has a 58 A rating. On-resistance is a maximum 59 mΩ. The gate threshold voltage is 4.0V.
This MOSFET is housed in a TO-LL type A2 package which measures 9.9 mm x 11.7 mm.
Share This
Get access to the latest product information, technical analysis, design notes and more
The TE Connectivity RJ45 connector portfolio is available in various...
Read MoreTE Connectivity's 830M1 three-axis accelerometer offers frequency response up to...
Read MoreThe ISM330DHCX from STMicroelectronics is a motion sensor system-in-package featuring...
Read More