Current-limit switches provide comprehensive circuit protection

Vishay

Vishay SiP32433A/B and SiP32434A/B load switches provide settable limits for over- and under-voltage protection, and block voltage surges and inrush currents over a wide input-voltage range, with either latch off or auto-retry.

The SiP32433A and SiP32433B from Vishay are single-channel load switches which protect both power sources and downstream circuitry connected to the switch from overloads, short circuits, voltage surges, and excessive inrush currents.

 

The output-current limit can be set by a single external resistor in a range from 0.3 A to 3.5 A, with an accuracy of ±8%. The rated input-voltage range is 2.8 V to 23 V.

 

Vishay also supplies the SiP32434A and SiP32434B switches, which can be set to limit current in a range between 0.5 A and 6 A, with an accuracy of ±7%. After switching off due to a fault, the SiP32433A and SiP32434A latch the power switch off, while the SiP32433B and SiP32434B auto-retry after a settable period.

 

The SIP32433 and SiP32434 load switches integrate multiple control and protection features, giving system designers a simple way to control power behavior and maintain reliable operation with only a small number of external components.

 

Over-voltage protection and under-voltage lockout threshold levels can be set with an external resistor network. Inrush current behavior can be set with a single external soft-start capacitor.

 

The SiP32433A and SiP32433B feature active reverse blocking, making them ideal for systems with a USB Type-C® Power Delivery power supply or with multiple power-source switching.

Features

  • 28 V maximum voltage with
    24 V internal over-voltage protection
  • 78 mΩ switch resistance
  • Fast response to short circuits
  • Programmable turn-on slew rate
  • Junction-temperature range:
    -40°C to 125°C
  • Over-temperature protection

Applications

  • Industrial equipment
  • IoT devices
  • Smart home devices
  • Medical and healthcare equipment
  • Networking and telecoms equipment
  • Data storage
  • Computing equipment
  • Programmable logic controllers
  • Lighting
  • Games consoles
Vishay — SiP32433A/B and SiP32434A/B eFuses

Evaluation Boards

Board Part Numbers: SIP32433AEVB / SIP32433BEVB

The SIP32433xEVB evaluation boards from Vishay provide a convenient tool for evaluating the operation of the SIP32433A load switch, with latch off, and SIP32433B with auto-retry. Operating from a supply-voltage range of 3 V to 23 V, the boards demonstrate the programmable current-limit range of the two load switches, 150 mA to 3.5 A.

 

The boards provide an input path current-sense resistor for current probing, and an onboard MOSFET for output short-circuit testing.

Related Articles

STMicroelecronics — HVLED101 Power Controller
26 June 2025
STMicroelectronics HVLED101 power controller supports high-efficiency LED lighting in industrial and...
Read More
STMicroelectronics — STHS34PF80 Motion Sensor
26 June 2025
STMicroelectronics STHS34PF80 motion sensor detects stationary and moving objects with ultra-low power...
Read More
STMicroelectronics — VD56G3 Image Sensor
26 June 2025
STMicroelectronics VD56G3 image sensor delivers high-resolution and low-power imaging for embedded vision...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region