KYOCERA AVX — FPC and FFC Connectors
KYOCERA AVX

KYOCERA AVX FPC and FFC Connectors

FPC/FFC products provide reliable connections for LED luminaires

Flexible printed circuit (FPC) and flat flex connectors (FFC) manufactured by Kyocera AVX are narrow-pitch, low-profile devices which enable high-speed data transmission. They are available in a wide variety of types, including convenient one-touch, flip-type locking connectors, sliding zero insertion force (ZIF) types, or inexpensive non-ZIF connectors.

 

For lighting applications, Kyocera AVX supplies the 6288 series of right-angle FPC/FFC connectors, which have a 0.5 mm pitch. The 6288 series features a one-touch locking mechanism with a tactile click to verify engagement. The connector prevents contact deviation caused by oblique insertion.

 

Lighting equipment manufacturers can also use the 6810 series of right-angle and vertical FPC/FFC connectors, which also have a 0.5 mm pitch. The 6810 connector does not lock when only partially inserted, which means that mis-mating can be detected by automatic optical inspection (AOI) equipment.

 

Kyocera AVX can supply samples consisting of a PCB with connector and cable.

Features

  • 0.3 mm FPC/FFC thickness
  • Rated currents:
    • 6288 – 0.4 A
    • 6810 – 0.5 A
  • 50 V dc voltage rating
  • Operating-temperature range: -40°C to 125°C

Applications

  • LED lighting

KYOCERA AVX — FPC and FFC Connectors

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Resources

Related Articles

Susumu — KRL Series Low Resistance Current-Sensing Chip Resistors
07 August 2025
Susumu KRL Series low-resistance current-sensing chip resistors combine small package sizes and high...
Read More
Hirose Electric — HR30 Circular Connectors
31 March 2022
Hirose Electric HR30 Circular Connectors a series of miniature waterproof plastic circular connectors...
Read More
TE Connectivity — LUMAWISE Endurance S Connector System
30 March 2023
The TE Connectivity LUMAWISE Endurance S Connector System is a complete Zhaga Book 18 set of products...
Read More