Seoul Semiconductor — SunLike LEDs
Seoul Semiconductor

Seoul Semiconductor SunLike LEDs

Mid-power 3030 LEDs produce natural color output which closely matches sunlight

Seoul Semiconductor has released an upgrade of its SunLike family of LEDs which extends their rated lifetime.

 

The SunLike 3030S LEDs provide a color-optimized light output which closely matches the spectral power distribution of natural sunlight. The very high quality of light provided by these products is reflected in their very high CRI score of 97.

 

Based on robust WICOP technology, the new SunLike STWSC12S-E2H10000 offers an extended L70 lifetime of 58,000 hours at a continuous operating temperature of 105°C. The 4,000 K variant of the product produces luminous flux of 26 lm at a drive current of 65 mA. Efficacy is 135 lm/W.

Features

  • 2.96 V forward voltage
  • L70 lifetime: 91,000 hours at 85°C

Applications

  • Troffers
  • Panel lighting
  • Tube lights
  • Strip lights
  • Human-centric lighting
Seoul Semiconductor — SunLike LEDs

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Related Articles

Hirose Electric — HR30 Circular Connectors
31 March 2022
Hirose Electric HR30 Circular Connectors a series of miniature waterproof plastic circular connectors...
Read More
TE Connectivity — LUMAWISE Endurance S Connector System
30 March 2023
The TE Connectivity LUMAWISE Endurance S Connector System is a complete Zhaga Book 18 set of products...
Read More
Lumileds — LUXEON Rubix Color LEDs
03 August 2023
Lumileds LUXEON Rubix Color LEDs now include Lime and Phosphor-Converted (PC) Amber as the latest additions...
Read More