Microchip — PDS-408G PoE Switch
Microchip

Microchip PDS-408G PoE Switch

Digital ceiling switch enables efficient control of lighting system power consumption

The PDS-408G from Microchip is a fanless Power-over-Ethernet (PoE) switch for mounting in the ceiling or communications room. It offers a cost-effective solution for supplying power and control signals to an array of luminaires, and to other digital applications mounted in the ceiling.

 

The 8-port PDS-408G layer 2 switch enables lighting fixtures and other Ethernet terminals to efficiently receive power and data over standard Ethernet cables. Based on the latest Microchip Power Source Equipment Integrated Component (PSE IC) technology, the switch supports full-power mode by simultaneously providing 60 W to all eight ports concurrently, or up to 90 W to any single port.

 

Use of this digital ceiling switch enables IT managers to monitor and control the power usage of individual luminaires, and to maximize energy savings. Vendor-agnostic, the device is interoperable with any IEEE 802.3bt, 802.3at and 802.3af-compliant PoE lighting fixture for digital ceiling installations.

 

The PDS-408G supports the trend in commercial premises to implement smart lighting systems which enable building operators to improve energy efficiency and lower operational costs. Ethernet network-powered luminaires take advantage of existing LAN infrastructure, providing remote management capabilities, and offering scope to reduce installation and operating costs.

 

The adoption of PoE for smart lighting paves the way for the wider integration of Ethernet-powered devices into intelligent building control systems. Devices which can also be connected to a PoE network via the PDS-408G include:

  • Thermostat to regulate room temperature
  • Ambient light sensor to control window shades
  • Surveillance devices and IP cameras
  • Access control
  • Wireless access points
  • Displays and interactive kiosks
  • Music players
  • VOIP phones

Features

  • Eight 10/100/1,000 Mbits/s PoE ports
  • Detects legacy PoE equipment
  • Less than 10 W standby power consumption
  • Remote management capability
  • Three-year warranty
  • 100,000 hours lifetime at 25°C

Applications

  • Indoor lighting
  • Smart buildings
  • Building automation

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Resources

Featured Products

Related Articles

Hirose Electric — HR30 Circular Connectors
31 March 2022
Hirose Electric HR30 Circular Connectors a series of miniature waterproof plastic circular connectors...
Read More
TE Connectivity — LUMAWISE Endurance S Connector System
30 March 2023
The TE Connectivity LUMAWISE Endurance S Connector System is a complete Zhaga Book 18 set of products...
Read More
Lumileds — LUXEON Rubix Color LEDs
03 August 2023
Lumileds LUXEON Rubix Color LEDs now include Lime and Phosphor-Converted (PC) Amber as the latest additions...
Read More