FTM / Intelligent Lighting / Monolithic Power Systems — MID06W0503A Isolated DC-DC Converter Module
The MID06W0503A from Monolithic Power Systems is a semi-regulated, isolated dc-dc converter module that provides excellent load and line regulation in point-of-load power supplies requiring up to 0.6 W of power.
The module, which provides an isolation voltage of 3 kV dc, operates from an input voltage of between 4.5 V and 5.5 V. Output regulation accuracy is ±0.5% at an input voltage of 5 V over the full load range of 0 A to 180 mA.
The module integrates a power MOSFET, transformer and feedback circuit, giving a compact solution requiring a minimal number of standard external components.
Supplied in a low-profile, wide-body 16-lead SOIC package, the MID06W0503A has a footprint of 10.25 mm x 10.00 mm.
Part Number: EV06W0503A-3-Y-00A
The EV06W0503A-3-Y-00A is an evaluation board for the MID06W0503A-3, a semi-regulated, isolated dc-dc converter module.
The device, which provides an isolation voltage of 3 kV dc, integrates a power MOSFET, transformer, and feedback circuit. This dc-dc converter offers a compact solution and reliable operation.
It is recommended to read the datasheet for the MID06W0503A before making any changes to the EV06W0503A-3-Y-00A.
Sign up for access to exclusive development boards, an essential tool for many innovative design projects.
*Available to pre-qualified EMEA customers only.