FTM / Intelligent Lighting / onsemi — ARX383CS Image Sensor
The onsemi ARX383CS sensor incorporates an innovative global-shutter pixel design that is optimized for the accurate and fast capture of moving scenes at 120 frames/s in full resolution.
The sensor produces clear, low-noise images in both dim and bright scenes, meaning that it can be used for various functions including:
The ARX383CS includes sophisticated camera functions such as adjustable auto-exposure control, automatic black-level correction, windowing, skipping, pixel-binning, and both video and single-frame modes. The device is programmable through a simple two-wire serial interface.
Part Number: ARX383CSSM28SUKAH3-GEVB
The ARX383CSSM28SUKAH3-GEVB sensor board features the ARX383CS 0.3 Mpixel global shutter image sensor from onsemi. The sensor board can be interfaced to the Demo 3 evaluation board, or to the AP1302 evaluation board stacked on the AGB1N0CS-GEVK.
The combined kit uses the popular DevSuite software from onsemi to configure the system. The software provides a comprehensive set-up interface, and the flexibility to evaluate the sensor’s features and capabilities.
The sensor board comes with a lens suitable for evaluation. Designers can use their own lens as long as it is compatible with the mechanical and optical requirements of the board.
Sign up for access to exclusive development boards, an essential tool for many innovative design projects.
*Available to pre-qualified EMEA customers only.