FTM / Intelligent Lighting / STMicroelectronics — ALED1262ZT LED Driver IC
The STMicroelectronics ALED1262ZT 12-channel LED driver for advanced automotive rear combination lamps and interior lighting provides features which support complex and innovative visual effects.
Independent 7-bit PWM dimming on all channels allows flexible control of tail, stop, and indicator lights with dynamic effects. Each channel supplies a constant output current at a voltage of 19 V, enabling the control of strings of multiple LEDs.
Current adjustment in a range from 6 mA to 60 mA provides for a wide dimming range as well as high maximum brightness. The ALED1262ZT driver responds to I2C commands from a host microcontroller. It also has two pre-programmed configurations which allow for stand-alone operation, giving design flexibility.
Diagnostic and protection features include detection of open LEDs, and an over-temperature warning with thermal shut-down. The input-voltage range of 5.5 V to 38 V means that the ALED1262ZT can be directly connected to the vehicle battery.
In addition, the ALED1262ZT is designed for low-noise operation, with slow turn-on/-off time on each channel, and spread-spectrum clock operation to support co-existence with other in-vehicle circuits.
Part Number: STEVAL-LLL002V1
This evaluation board helps designers to explore the ALED1262ZT features and to start new automotive lighting designs.
Share This
Get access to the latest product information, technical analysis, design notes and more
Sign up for access to exclusive development boards, an essential tool for many innovative design projects.
*Available to pre-qualified EMEA customers only.