STMicroelectronics — ALED6000 Current Regulator

STMicroelectronics ALED6000 Current Regulator

Buck regulator supplies up to 3 A to power LEDs in automotive exterior lighting

The STMicroelectronics ALED6000 is a step-down switching regulator which can supply up to 3 A dc current to drive high-power LEDs in vehicle exterior lighting. Supporting a wide input-voltage range of 4.5 V to 61 V, the ALED6000 can handle the high voltage transients which can occur in automotive applications.

 

A low 250 mV voltage drop over the regulator’s sense resistor minimizes power losses and contributes to the device’s high efficiency.

 

The ALED6000 provides various control and circuit-protection functions. Digital dimming is implemented by driving the dedicated Dim pin. Adjustable current limitation and adjustable switching frequency help designers to reduce the size of a vehicle’s LED lighting circuit. Pulse-by-pulse current sensing, backed by digital frequency scaling, provides effective constant-current protection over various application conditions.

 

Multiple ALED6000 devices can be synchronized via the Synch pin to prevent beating noise in low-noise applications.

Features

  • AEC-Q100 Grade 1 qualified
  • Adjustable switching-frequency range: 250 kHz to 1.5 MHz
  • 10 µA shut-down current
  • 2% output current accuracy
  • Adjustable soft-start time
  • Auto-recovery thermal shut-down

Applications

  • Automotive exterior lighting
  • Daytime running lights
  • High- and low-beam headlights
  • Fog lights
  • Indicator lights
STMicroelectronics — ALED6000 Current Regulator

Evaluation Board

Part Number: STEVAL-ILL089V1

The STEVAL-ILL089V1 evaluation board provides a ready-made platform for evaluating the ALED6000 monolithic current source for high-power LEDs.

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Related Articles

Susumu — KRL Series Low Resistance Current-Sensing Chip Resistors
07 August 2025
Susumu KRL Series low-resistance current-sensing chip resistors combine small package sizes and high...
Read More
Hirose Electric — HR30 Circular Connectors
31 March 2022
Hirose Electric HR30 Circular Connectors a series of miniature waterproof plastic circular connectors...
Read More
TE Connectivity — LUMAWISE Endurance S Connector System
30 March 2023
The TE Connectivity LUMAWISE Endurance S Connector System is a complete Zhaga Book 18 set of products...
Read More