FTM / Intelligent Lighting / STMicroelectronics — L4986 PFC Power Controller
The L4986 from STMicroelectronics is a boost power factor correction (PFC) controller which offers high performance and a reduced component count in EN61000-3-2 and JEIDA-MITI-compliant applications. The controller, which is intended for operation in continuous current mode (CCM), supports systems with a power output ranging between 500 W and several kilowatts.
The L4986 features a proprietary multiplier emulator alongside total harmonic distortion (THD) optimizers. Together, they produce very low THD in all operating conditions. The device switches at a quasi-fixed frequency at one of two speeds, either 65 kHz or 130 kHz.
An 800 V high-voltage start-up block includes circuitry for discharging the X-capacitors of the EMI filter to a safe level. This allows the unit to meet safety regulations such as IEC 61010-1 or IEC 62368-1 without the need for a discharge resistor in parallel to the X-capacitors.
Integrated protection functions include brown-out protection to support the development of power supplies for medical equipment. This feature is compatible with the latest regulations imposed by the IEC 60601-1-2 standard, which requires output regulation in the event of mains power dips lasting up to 500 ms.
Low power-consumption and disable functions allow usage in applications that are required to comply with the latest energy-saving regulations and directives in the US or the European Union.
Part Number: EVL4986-350W
The EVL4986-350W evaluation board, which is based on the new L4986 continuous conduction mode (CCM) power factor controller, implements a 350 W input PFC pre-regulator. Compliant with the IEC61000-3-2 and JEITA-MITI standards, it is suitable for use in medical and industrial power supplies.
The main benefits of the EVL4986-350W board are a low component count, a simple design and easy system implementation, and very low input-current distortion in all operating conditions.
A Power Good output signal and adjustable comparator input for monitoring the PFC output voltage offer design flexibility.
Sign up for access to exclusive development boards, an essential tool for many innovative design projects.
*Available to pre-qualified EMEA customers only.