FTM / Intelligent Lighting / STMicroelectronics — STD10N60M6 Power MOSFET
The new MDmesh™ M6 power semiconductor technology builds on the previous generation of MDmesh superjunction MOSFET products to give higher efficiency in switching power converters. The new M6 technology combines low gate charge and an optimized capacitance profile with improved on-resistance. MOSFETs based on the technology enable power-system designers to achieve higher levels of efficiency and power density when used in resonant topologies.
Offering breakdown voltage options of 600 V and 650 V, MDmesh M6 power MOSFETs are available in a wide range of package options. The MDmesh M6 technology has for instance been implemented in a new superjunction MOSFET, the STD10N60M6. This is a 600 V, N-channel power MOSFET which features on-resistance of 520 mΩ. Housed in a DPAK package, the STD10N60M6 is rated for a maximum continuous drain current of 6.4 A.