TE Connectivity — LUMAWISE Endurance N Dimming Receptacle
TE Connectivity

TE Connectivity LUMAWISE Endurance N Dimming Receptacle

Dimming receptacle provides robust electrical and mechanical connection in outdoor luminaires

TE Connectivity (TE) supplies the LUMAWISE Endurance N dimming receptacle, an ANSI C136.41-compliant unit, to provide an electrical and mechanical interconnection between an ANSI C136.41-2013-compliant control and a luminaire.

 

Suitable for outdoor commercial and utility lighting, the Endurance N dimming receptacle is available with two or four dimming contacts to support either 0 to 10 V dimming or a DALI control interface. At the same time, the receptacle provides a reliable power connection with three robust twist-lock contacts.

 

TE offers the Endurance N receptacle in five- and seven-position versions:

  • The five-position version has three power contacts and two dimming/signal contacts
  • The seven-position version has three power contacts and four dimming/signal contacts

Power contacts are terminated to 14 AWG stranded wire, and signal contacts are terminated to 18 AWG stranded wire, in accordance with UL1015 or UL3321.

Features

  • Power contacts:
    • 15 A current rating
    • 600 V ac/dc voltage rating
  • Dimming contacts:
    • 1.5 A current rating
    • 30 V ac/dc voltage rating
  • cUR recognized to UL 773
  • IEC-61984 certification
  • Integrated sealing gasket

Applications

  • Streetlights
  • Area lighting
  • Roadway lighting
  • Commercial outdoor lighting
  • Lighting photo-controls
TE Connectivity — LUMAWISE Endurance N Dimming Receptacle

LUMAWISE, TE Connectivity, TE and TE connectivity (logo) are trademarks.

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Related Articles

Susumu — KRL Series Low Resistance Current-Sensing Chip Resistors
07 August 2025
Susumu KRL Series low-resistance current-sensing chip resistors combine small package sizes and high...
Read More
Hirose Electric — HR30 Circular Connectors
31 March 2022
Hirose Electric HR30 Circular Connectors a series of miniature waterproof plastic circular connectors...
Read More
TE Connectivity — LUMAWISE Endurance S Connector System
30 March 2023
The TE Connectivity LUMAWISE Endurance S Connector System is a complete Zhaga Book 18 set of products...
Read More