FTM / Intelligent Lighting / Vishay — VCNL36825T Proximity Sensor
Vishay has introduced a fully integrated proximity sensor which offers exceptionally low power consumption. In low-power mode sampling every 320 ms, the VCNL36825T sensor draws just 6.63 µA.
The sensor is suitable for use for object detection in consumer and industrial robots. Its small size, the package measures just 2.0 mm x 1.25 mm x 0.5 mm, also means that it can be accommodated inside small battery-powered consumer devices such as earbuds and wireless headsets. The VCNL36825T is 76% smaller than Vishay’s previous generation of proximity sensors. A small aperture of 1.6 mm diameter increases design flexibility.
The VCNL36825T includes a vertical-cavity surface-emitting laser (VCSEL) 940 nm infrared emitter, a photodiode receiver, a signal-processing IC, and a 12-bit ADC. The programmable interrupt function allows designers to specify high and low thresholds, thus reducing the number of interactions with the host microcontroller and saving power.
Share This
Get access to the latest product information, technical analysis, design notes and more