FTM / Intelligent Sensing and Lighting / STMicroelectronics — TSZ151 Operational Amplifier
The AEC-Q100-qualified TSZ151 from STMicroelectronics is a single operational amplifier which provides very accurate signal conditioning due to very low offset voltage and high temperature stability.
Producing almost zero drift over the operating-temperature range, this op amp is ideal for high-accuracy sensor interfaces.
Offering an excellent speed/power consumption ratio, the TSZ151 features a 1.6 MHz gain-bandwidth product while drawing just 210 µA at 5 V. The op amp also features an ultra-low input bias current.
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2025 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility