Launch of industry’s smallest particulate matter sensor

June 26, 2025

Issue 5 2025

The new BMV080 from Bosch Sensortec, supplied as a tiny 4.4 mm x 3 mm x 20 mm assembly including flex PCB connector, enables a new generation of air quality sensing devices that can be wearable or portable.

Bosch Sensortec has launched the world’s smallest particulate matter (PM) sensor, the BMV080.  

 

This cutting-edge sensor is more than 450 times smaller than traditional PM sensors. This means that particulate matter sensing can be integrated for the first time into a wide range of consumer, commercial and industrial products for which previous PM sensors were simply too large.  

  

Despite its small size, the BMV080 produces precise measurements in real time of the mass concentration of PM2.5 particles in the air. The sensor also provides mass concentration data for PM1 and PM10.  

 

The sensing element of the BMV080 measures just 4.4 mm x 3.0 mm x 3.0 mm. Bosch Sensortec can make the sensor much smaller than traditional devices because it implements innovative technology for measuring PM mass concentrations in free air above the sensor’s optical aperture. Traditional sensors, on the other hand, require a special air chamber, and an airflow through the chamber driven by a fan. The need for a chamber makes these PM sensors much larger.  

 

As well as saving space, the BMV080 also eliminates the need for a fan. The fanless design has several advantages, including:  

  • Higher reliability, the fan is frequently the first point of failure in PM sensors 
  • Silent operation 
  • Lower power consumption  
  • Industrial design flexibility, including the ability to make a waterproof enclosure 

 

It is estimated that 99% of the world’s population breathes air which fails to meet health standards. PM1, PM2.5, and PM10 particulates are small enough to penetrate deep into the lungs, causing adverse effects on human health.  

 

The launch of the BMV080 enables the development of a new generation of devices with an indoor particulate monitoring capability, providing a new opportunity for people to gain real-time data on individual exposure to particles in the air.  

Features

  • PM measurement range: 0 µg/m³ to 1,000 µg/m³ 
  • ±10 μg/m³ precision in 0-100 μg/m³ measurement range 
  • ±10% precision in 101–1,000 μg/m³ measurement range 
  • 0.97 Hz maximum output data rate 
  • Less than 68 mA average total operating current at 0.97 Hz output data rate 

Applications

  • Air quality monitors 
  • Smart thermostats 
  • Air-conditioning and ventilation systems 
  • Smart air purifiers 
  • Wearable devices 
AS_Bosch_BMV080

Related Articles

STMicroelecronics — HVLED101 Power Controller
STMicroelectronics HVLED101 power controller supports high-efficiency LED lighting in industrial and...
Read More
STMicroelectronics — STHS34PF80 Motion Sensor
STMicroelectronics STHS34PF80 motion sensor detects stationary and moving objects with ultra-low power...
Read More
STMicroelectronics — VD56G3 Image Sensor
STMicroelectronics VD56G3 image sensor delivers high-resolution and low-power imaging for embedded vision...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region