Multi-voltage crystal oscillators streamline inventory across product portfolios

Every ECS-2520MV oscillator from ECS Inc is compatible with battery power supplies and with fixed input voltages of 1.8 V, 2.5 V, 3.0 V or 3.3 V, and offers high timing precision.

ECS Inc has extended the MultiVolt™ family with the ECS-2520MV low-power, fixed-frequency crystal oscillators.

 

Housed in a surface-mount package measuring just 2.5 mm x 2.0 mm x 0.8 mm, the ECS-2520MV are ideal for space-constrained applications in the IoT and consumer device markets. The oscillators are available in a range of fixed frequency options from 1 MHz to 160 MHz.

 

MultiVolt oscillators operate over a voltage range of 1.6 V to 3.6 V, and on a static power supply compatible with power rails at 1.8 V, 2.5 V, 3.0 V or 3.3 V. This gives designers the flexibility to support multiple platforms or end product designs with a broad offering of timing devices. The MultiVolt ECS-2520MV enables customers to use the same oscillator for many designs, reducing qualification requirements and streamlining inventory holdings.

 

MultiVolt oscillators offer precision performance, producing less than 1 ps of phase jitter. The oscillators also feature lower power consumption than MEMS oscillators at a lower price point.

Features

  • Frequency stability: ±25 ppm or ±50 ppm
  • Operating-temperature range: -40°C to 85°C

Applications

  • IoT devices
  • Storage devices
  • Navigation equipment
  • Medical equipment
  • Mobile devices
  • Industrial equipment
  • Wireless devices

Related Articles

STMicroelectronics — STM32G4 Microcontrollers
STMicroelectronics’ STM32G4 microcontrollers provide a combination of high processor throughput, generous...
Read More
Panasonic Industry — Polarized Power Relays
Ensure reliable switching with Panasonic Industry's Polarized Power Relays, essential for critical a...
Read More
Hirose Electric — ix Industrial Series Connectors
Discover the reliability of Hirose's ix Industrial Series Connectors for robust and secure connections...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region