FTM / Intelligent Sensing / I-PEX — CABLINE-UY Connectors
I-PEX supplies a range of micro-miniature precision connectors which provide the protection against EMI which is required in communications and computing systems.
The CABLINE®-UY micro-coaxial cable connectors are ideal for space-constrained designs: they feature a very low mated height of 0.82 mm and have a narrow 0.35 mm pitch. The family supports coaxial cable sizes of AWG 40 or smaller, and discrete wire of AWG 36 or smaller, while providing bandwidth of up to 20 GHz per lane.
System designers can couple multiple RF interfaces into a single CABLINE-UY connector. The connectors are ideal for hinge applications with a minimum inner diameter of 3.91 mm.
The CABLINE-UY receptacle is available in a version which has five contacts, with the part number 20854-005E-02, and a version with 10 contacts, the 20854-010E-02.
Share This
Get access to the latest product information, technical analysis, design notes and more