FTM / Intelligent Sensing / Infineon — PSoC 61 and PSoC 62 Microcontrollers
The configurable PSoC™ 62 Performance Line and PSoC 61 Entry-Level Line microcontrollers from Infineon provide a wide range of analog and sensor capabilities to enable the realization of custom analog front-ends and sophisticated sensor interfaces that are out of reach of other Arm® Cortex®-M core-based MCUs.
The PSoC 6 architecture is built on an ultra low-power 40 nm process technology. This produces microcontrollers that achieve high energy efficiency and extend battery life in low-power applications such as secure wearable and mobile devices.
The rich set of analog capabilities in the PSoC 6 family enables designers to replace multiple discrete analog ICs with a single-chip combination of an analog front-end and MCU. PSoC 6 implementations of an analog front-end are characterized by high precision, low power consumption and low leakage current.
A choice of dual-core Arm Cortex-M4 or Cortex-M0+ architectures lets designers optimize for power and performance simultaneously. In addition, the ability of the device’s analog peripherals to operate autonomously while the CPU is in deep sleep mode provides for substantial power savings.
The MCU’s software-defined peripherals enable the creation of custom analog front-ends or digital interfaces for innovative system components such as electronic ink displays. The PSoC 6 MCUs also feature the latest generation of the CAPSENSE™ capacitive-sensing technology, enabling modern touch and gesture-based interfaces that are robust and reliable.
The PSoC 62 line is particularly well suited to sensing and signal chain applications, thanks to its rich provision of programmable digital and analog resources. Infineon design examples include a low-power analog front-end that uses the PSoC 62’s on-chip operational amplifier and SAR ADC. Infineon has also demonstrated a single-chip solution for a sensor hub based on the PSoC 62, integrating an analog front-end, digital peripherals, and a CAPSENSE-based capacitive touch user interface.
Security is also well provided for in the PSoC 6 MCUs through built-in capabilities such as hardware cryptographic accelerators, and memory and peripheral protection units.
The entry-level PSoC 61 MCUs provide the lowest-cost way to use a PSoC 6 device. PSoC 61 MCUs are based on a single Arm Cortex-M4 core, and enjoy the same development support through the ModusToolbox™ development software libraries and tools as the other PSoC 6 products.
Part Number: CY8CKIT-062S4
The PSoC™ 62S4 Pioneer Kit is a low-cost hardware platform that enables engineers to develop products based on the PSoC™ 62 microcontroller and debug their designs. ModusToolbox™ software provides support for application development.
The kit includes the CY8C62x4 PSoC 62 Performance Line MCU, which features:
Sign up for access to exclusive development boards, an essential tool for many innovative design projects.
*Available to pre-qualified EMEA customers only.