Infineon — XENSIV™ TLI4971 Series of Magnetic Current Sensors
Infineon

Infineon XENSIV™ TLI4971 Series of Magnetic Current Sensors

High-precision coreless current sensor ideal for industrial applications

The XENSIV™ TLI4971 series from Infineon Technologies are precise and stable coreless magnetic current sensors.

 

Infineon supplies the TLI4971 series in eight derivatives with a current-measurement range of 25A, 50A, 75A, or 120A in standard or UL-recognized versions.

 

The coreless, open-loop sensor architecture gives the TLI4971 the advantages of both high measurement performance and small size. The sensor’s analog measurement outputs are

accurate and stable thanks to proven temperature and stress compensation implemented in the chip: sensitivity error is as low as 3% at room temperature, and can be reduced to less than 3% with a single-point, in-system calibration.

 

The sensor adopts a differential measurement principle based on the outputs from two Hall magnetic cells. This ensures high accuracy even when used in a noisy environment which generates cross-talk from adjacent power lines or magnetic stray fields.

 

The coreless architecture adopted by the TLI4971 enables Infineon to house the chip in a small 8mm x 8mm x 1mm QFN package. In addition, the layout of the current rail provides best-in-class thermal performance when measuring currents up to 120A.

 

The TLI4971 has two Output pins for fast over-current signals of <1.5µs. Users can program the threshold and delay time of the over-current signals without the need for external components. The signals can be used for pre-warning and system shut-down.

 

Another feature of the current sensor is the option to select between three output modes – single-ended, semi-differential and full differential mode – increasing the flexibility to adapt to application-specific requirements.

Features

  • 225µΩ insertion resistance on current rail
  • Supply-voltage range: 3.1V-3.5V
  • Up to 120kHz bandwidth
  • Excellent offset stability over temperature and lifetime
  • Withstands voltage slew rates up to 10V/ns
  • Galvanic isolation up to 1.1kV peak
  • 4mm clearance and creepage

Applications

  • Electrical drives
  • Photovoltaic inverters
  • General-purpose inverters
  • Overload and over-current detection
  • Current monitoring
  • Battery monitoring systems
  • Power supplies

Evaluation Kits

Board Part Number: S2GOCURSENSETLI4971TOBO1

The TLI4971 Shield2Go is a board for measuring currents up to ±20A based on the TLI4971 current sensor. The board is intended for use with an Arduino or XMC 2GO controller board.

Board Part Number: S2GO3DTLI493DW2BWA0TOBO1

Infineon’s new S2GO_3D_TLI493D-W2BW-A0 boards are equipped with one TLI493D-W2BW-A0 magnetic sensor and are supplied with a ready-to-use Arduino library. Designers can develop their own systems by combining Shield2Go boards with Infineon My IoT adapters, which are gateways to external hardware such as Arduino and Raspberry Pi platforms.

Unboxing the Infineon XENSIV™

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Resources

Infineon XENSIV™

Related Articles