FTM / Intelligent Sensing / KYOCERA AVX — 1004795-EC646-01 Antenna Band Switching Eval Board
The new Antenna Band Switching Evaluation Board from KYOCERA AVX makes it quick and easy to test antenna performance in designs for handheld consumer electronics, IoT devices, and industrial machine-to-machine applications.
The 1004795-EC646-01 board enables engineers to reduce the number of design iterations, improve accuracy, and speed up time-to-market for smaller applications operating at low frequencies in the range 698 MHz to 960 MHz, or at higher frequencies of 1.71 GHz to 2.17 GHz. Using the board, it is simple to optimize antenna size, performance, and emissions and to meet customers’ and regulatory requirements.
The evaluation board measures 45.5 mm x 60 mm, which means that it fits easily in designs for many IoT or handheld devices. The board can be trimmed down or extended with copper tape to better match the physical size of test devices if required.
The board includes a universal broadband FR4 embedded antenna, an Ether Switch & Tune™ chipset for band switching, a battery holder to power the switch, and a female SMA connector.
The device supports cellular network services including broadband LTE, 4G/5G, LTE CAT-M, NB-IoT, and cellular low-power wide-area networks.
Frequency Range (MHz) | RF1 (890-960) | RF2 (700-800) | RF3 (700-750/1710-2170) | RF4 (790-890)
|
Peak Gain (dBi) | -1.60 | -1.69 | -1.45/2.99 | -0.28 |
Average Efficiency (%) | 18 | 22 | 20/60 | 30 |
Share This
Get access to the latest product information, technical analysis, design notes and more