New AEC-Q200 qualified fuse for high-voltage automotive applications

June 26, 2025

Issue 5 2025

The compact 823A series fuse, which has a 1,000 V dc rating, provides reliable over-current protection in battery management systems and high-voltage dc-dc converters.

Littelfuse has released the 823A series surface-mount fuse which meets the strict requirements of automotive applications, offering strong over-current protection for 1 kV dc systems. This makes the 823A series valuable for engineers designing electric vehicles and other advanced automotive systems.

 

The Littelfuse 823A series features an innovative wire-in-air design, resulting in superior temperature stability, a high interrupting rating of 100 A at 1 kV dc, and a high I²t value in a small form factor. The resistor has a footprint of just 5 mm x 20 mm.

 

The 823A series is available in two versions: the 0823001.MRA has a current rating of 1 A, and the 0823002.MRA has a current rating of 2 A.

Features

  • Operating-temperature range: -40ºC to 125ºC
  • 100% tin over nickel over copper terminations

Applications

  • Battery management systems
  • Battery disconnect units
  • High-voltage dc-dc converters
  • Fuel cell cooling systems
  • White goods
  • Power supplies
Littelfuse — 823A Series Fuse

Related Articles

STMicroelecronics — HVLED101 Power Controller
STMicroelectronics HVLED101 power controller supports high-efficiency LED lighting in industrial and...
Read More
STMicroelectronics — STHS34PF80 Motion Sensor
STMicroelectronics STHS34PF80 motion sensor detects stationary and moving objects with ultra-low power...
Read More
STMicroelectronics — VD56G3 Image Sensor
STMicroelectronics VD56G3 image sensor delivers high-resolution and low-power imaging for embedded vision...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region