Monolithic Power Systems — MP2722 USB Type-C Charger IC
Monolithic Power Systems

Monolithic Power Systems MP2722 USB Type-C Charger IC

Buck charger for single-cell batteries integrates USB Type-C detection

The MP2722 from Monolithic Power Systems is a highly integrated 5 A-rated switch-mode battery management device for single-cell lithium-ion or lithium-polymer batteries.

 

The charger features a narrow voltage dc (NVDC) power-management structure: this provides a low-impedance power path which optimizes charging efficiency, reduces battery charging time, and extends battery life during discharging.

 

The MP2722 complies with the specifications of the USB Type-C® v1.3 standard, which provides for dual-role power (DRP) operation. It also supports the Try.SNK and Try.SRC modes. The MP2722 algorithm for detecting the input source type can detect adapters which conform to the USB battery charging specification v1.2, and non-standard adapters.

 

The application can maintain complete control of the MP2722 operation via its I2C interface: this includes configuration of charging parameters, and status/interrupt monitoring. The MP2722 supports a fully customizable JEITA profile with configurable temperature windows and actions.

Features

  • 26 V sustainable input voltage
  • Charge current configurable from 80 mA to 5 A
  • Input-current limit configurable from 100 mA to 3.2 A
  • Comprehensive safety features
  • Die-temperature regulation configurable from 60°C to 120°C
  • Switching-frequency range configurable from 750 kHz to 1.5 MHz
  • Configurable boost converter for operation in source (OTG) mode
  • 5 mm x 3.5 mm QFN-22 package

Applications

  • USB Type-C chargers
  • Wireless headphones
  • Wireless speakers
  • Point-of-sale terminals
  • Portable cameras

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Resources

Related Articles

Panasonic Industry — SN-GCJA5 PM Sensor
30 June 2022
The Panasonic Industry SN-GCJA5 is a Particulate Matter (PM) sensor which reliably detects smoke, dust...
Read More
STMicroelectronics — ISM330DHCX MEMS Motion Sensor
16 February 2023
The ISM330DHCX from STMicroelectronics is a motion sensor system-in-package featuring a high-performance...
Read More
onsemi — AR0234CS CMOS Digital Image Sensor
30 June 2022
This industrial global-shutter image sensor by onsemi (AR0234CS) produces clear, low-noise images of...
Read More