FTM / Intelligent Sensing / SCHURTER — DS11 Smart Connector
SCHURTER has launched the DS11, the world’s first ‘embedded Smart Connector’, a Wi-Fi® network-enabled device that can be installed as a power entry module in almost any electronic device or system, and that connects to monitoring and other functions hosted in the cloud. The DS11 enables equipment and device manufacturers to offer their customers various smart functions without any costly development and engineering work.
The DS11, part of a new portfolio of smart products from SCHURTER, is a C14 appliance power inlet compatible with IEC 60320-1 specifications, and features a built-in Wi-Fi 802.11b/g/n radio. It is backed by a comprehensive, cloud-based software system that is free of charge to users. Users can access the DS11 remotely via this Smart Ecosystem, which includes a Smart Connector app.
The new smart connector can be used for a wide range of functions enabled by cloud software systems. These include:
A serial interface to the device processor enables the implementation of data visualization, energy and asset management, the provision of device maintenance information, and other cloud-based services.
An integrated V-Lock cord retention system prevents accidental unplugging.