Infrared motion sensor detects objects and movements at a range of up to 4 m

The STMicroelectronics STHS34PF80 infrared motion and heat-detection sensor is highly sensitive, and provides a broad range of configuration options, including output data rate and detection mode.

The STMicroelectronics STHS34PF80 infrared motion and heat-detection sensor is sensitive enough to detect the presence of a person at a distance of up to 4 metres without the need for a lens.

 

The uncooled STHS34PF80 is factory-calibrated to provide accurate sensor measurements. Raw optical sensor outputs are digitally processed by the STHS34PF80 embedded ASIC, which can be programmed to monitor for motion, presence, or over-temperature. The sensor is capable of detecting stationary objects, and of distinguishing between stationary and moving objects.

 

The output data rate is configurable in a range between 0.25 Hz and 30 Hz. The STHS34PF80 is housed in a 10-lead LGA package measuring 3.2 mm x 4.2 mm x 1.5 mm. The package is compatible with surface-mount assembly processes.

Features

  • Integrated silicon IR filter
  • Low power consumption
  • 80° field of view
  • Supply-voltage range: 1.7 V to 3.6 V
  • 10 µA supply current
  • I2C and serial peripheral interfaces
  • ±0.3°C local temperature sensor accuracy

Applications

  • Alarm/security systems
  • Home automation
  • Smart lighting
  • IoT devices
  • Smart lockers
  • Smart wall pads

Evaluation Board

Part Number: STEVAL-MKI231KA

The STEVAL-MKI231KA demonstration board provides a hardware platform for evaluating the STHS34PF80, an infrared motion and presence-detection sensor from STMicroelectronics.

 

The demo board is connected through flat cable to a generic adapter board, the STEVAL-MKIGIBV5, to make it compatible with the STEVAL-MKI109V3 microcontroller board. An ad hoc plastic holder with a Fresnel lens (TMOS63-10) has been provided in the kit to enable the designer to verify the in-application performance of the device.

 

The STEVAL-MKIGIBV5 can be plugged into a standard DIL 24 socket. The kit supports the complete STHS34PF80 pin-out, and comes ready-to-use with the required decoupling capacitors on the power supply line.

 

This adapter is supported by the STEVAL-MKI109V3 motherboard, which includes a high performance 32-bit MCU functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface, or dedicated software routines for customized applications.

 

It is also possible to plug the board into an X-NUCLEO-IKS01A3, X-NUCLEO-IKS02A1 or X-NUCLEO-IKS4A1 board. The kit is supported by an X-CUBE-MEMS1 expansion software package for STM32 MCUs.

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

STMicroelectronics — STHS34PF80 Motion Sensor

Related Articles

STMicroelecronics — HVLED101 Power Controller
26 June 2025
STMicroelectronics HVLED101 power controller supports high-efficiency LED lighting in industrial and...
Read More
STMicroelectronics — VD56G3 Image Sensor
26 June 2025
STMicroelectronics VD56G3 image sensor delivers high-resolution and low-power imaging for embedded vision...
Read More
TAIYO YUDEN — MCAS Multi-Layer Ceramic Capacitors
26 June 2025
TAIYO YUDEN's MCAS ceramic capacitors promise reliability and high performance in demanding applicat...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region