Multi-zone ToF ranging sensor detects multiple objects at up to 4 m

STMicroelectronics

VL53L5CX detects separate objects in up to 64 zones in a wide field of view

The VL53L5CX from STMicroelectronics is a multi-zone infrared direct time-of-flight (ToF) sensor which enables many ranging and object detection functions over a range up to 4 m.

 

Part of the ST FlightSense™ product family, the VL53L5CX combines an infrared vertical-cavity surface-emitting laser (VCSEL) emitter and a single-photon avalanche diode (SPAD) array of photodetectors. Diffractive optical elements above the emitter enable the sensor to perform ranging in various ambient lighting conditions, and through a range of cover glass materials.

 

The sensor can be configured to divide the square 45° or diagonal 63° field of view into an array of 4×4 or 8×8 zones. This allows for the detection of multiple objects. The VL53L5CX can also detect the direction of movement of nearby objects, enabling functions including gesture detection, implemented with ST’s STSW-IMG035 turnkey solution, and presence detection.

 

Unlike conventional IR sensors, the VL53L5CX uses direct ToF technology which enables absolute distance measurement whatever the target color and reflectance, and can operate at a fast 60 Hz.

 

The VL53L5CX is supplied with patented ST algorithms which enable it to detect various objects, and which also provide immunity to cover glass crosstalk at a range of more than 60 cm.

Features

  • 60 Hz frame rate
  • 940 nm VCSEL emitter with integrated analog driver
  • Package size: 6.4 mm x 3.0 mm x 1.5 mm
  • Compatible with wide range of cover glass materials

Applications

  • Gesture recognition
  • Liquid level control
  • Smart buildings
  • Smart lighting
  • Automatic door openers
  • Robotics
  • IoT systems
  • Camera auto-focus
  • Video equipment
STMicroelectronics-VL53L5CX

Evaluation Kit

Part Number: P-NUCLEO-53L5A1

The P-NUCLEO-53L5A1 is a complete evaluation kit allowing designers to develop applications using the VL53L5CX multi-zone ranging sensor.

 

The kit includes:

  • X-NUCLEO-53L5A1 expansion board for the VL53L5CX
  • STM32F401RE Nucleo microcontroller board
  • 25 mm, 0.5 mm, and 1 mm height spacers to simulate air gaps
  • Cover window to protect the sensor from dust

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Related Articles

Vishay — SiC45x microBUCK® Synchronous Buck Regulators
05 January 2023
SiC45x microBUCK® Regulators by Vishay offer higher power density and faster transient response compared...
Read More
Power Integrations — InnoSwitch3 Offline Power Converters
05 January 2023
Power Integrations InnoSwitch3 offline switcher ICs make for a substantial increase in power and efficiency...
Read More
STMicroelectronics — STWINB SensorTile Kit
05 January 2023
The STWINB SensorTile kit from STMicroelectronics is a reference design platform for a wireless sensor...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region