FTM / Intelligent Sensing / TE Connectivity — Street and Area Lighting Products
TE supplies a comprehensive portfolio of standard and custom interconnect solutions for street and area lighting, including streetlight control interfaces, sensors, power and data connectors, relays, powerline filters, and labels.
These TE solutions help lighting equipment manufacturers to satisfy the growing demand for smarter street and urban lighting. Using the TE portfolio, manufacturers can integrate or replace products in fixtures and assemblies to improve production and accelerate time-to-market.
Key functions in street and area lighting are supported by the TE product range. For instance, lighting controls may be used to reduce the waste of energy caused when luminaires operate at full intensity even when the light is not needed. TE products supporting lighting controls are LUMAWISE motion sensors, ANSI and Zhaga streetlighting photocells, ANSI streetlighting base assemblies, and Zhaga Book 18-compliant bases and covers.
Many equipment manufacturers produce designs that need to be compliant with ANSI C136
and Zhaga Book 18 standards while offering long lifetime when exposed to harsh outdoor conditions. TE products for optimizing the assembly design include:
The TE portfolio for street and area lighting also includes a range of products for interconnection and wire management:
LUMAWISE Endurance N dimming receptacles
TE Connectivity, TE, and TE connectivity (logo) are trademarks owned or licensed by TE Connectivity plc family of companies.