Bosch-logo-resources

Bosch Sensortec BMP384 Barometric Pressure Sensor

New water-resistant barometric pressure sensor offers long lifetime in applications exposed to liquid or dust

Bosch Sensortec has launched the BMP384 barometric pressure sensor, which features a footprint of just 2.0mm x 2.0mm x 1.0mm, making it the smallest water-resistant barometric pressure sensor on the market.

 

The compact package contains a special gel which provides a high level of protection against liquids, dust and other contaminants.

 

The BMP384 offers a wide pressure-measurement range of 300hPa to 1,250hPa, a relative accuracy of ±0.09hPa – equivalent to ±75cm of elevation – and absolute accuracy of ±50Pa. Providing stable measurement performance, the BMP384 features a temperature coefficient offset of just ±1.0Pa/K.

 

Drawing just 3.4μA at a 1Hz sampling rate, the BMP384 is ideal for use in waterproof smart watches and fitness trackers: these types of devices must tolerate salt water, rain, sweat, dust, and chemicals such as those found in swimming pools or sunscreens. Since the barometric pressure sensor detects changes in elevation, it is also useful for improving the accuracy of calorie-consumption measurements.

 

In addition to use in wearable devices, the BMP384 is suitable for monitoring air flow, water volume or differential pressure in home appliances, and in industrial applications exposed to water or dust. 

 

The BMP384 has a built-in infinite impulse response filter to minimize the impact of short-term disturbances on the sensor’s output caused by events such as a door slamming.

Features

  • Robust LGA 10-pin package with metal lid
  • 0.016Pa maximum resolution
  • 200Hz maximum sampling rate
  • 2µA sleep mode current
  • I2C and SPI interfaces
  • Operating-temperature range: -40⁰C to 85⁰C

Applications

  • Fitness trackers
  • Smart watches
  • Mobile phones
  • Smart inhalers
  • Washing machines
  • Tumble dryers
  • Vacuum cleaners
  • Air conditioning and ventilation systems

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Resources