Monolithic Power Systems

Monolithic Power Systems MP6600L Stepper Motor Driver

Integrated driver IC saves space in low-voltage stepper motor designs

The Monolithic Power Systems MP6600L is a stepper motor driver which implements current regulation and includes a built-in voltage translator.

 

Helping to reduce component count and simplify the board layout, the MP6600L features two internal full-bridge drivers, and includes a current sensor, eliminating the need for external sense resistors. Supplied in a 4mm x 4mm QFN package, the MP6600L is a space-saving, cost-effective solution for bipolar stepper motor drives.

 

The MP6600L operates from a supply-voltage range of 4.5V-35V, and can supply current of up to 1.5A to the motor. The device can operate a bipolar stepper motor in full-, half-, quarter-, or eighth-step mode.

 

Protection functions implemented in the driver include over-current protection, input over-voltage protection, under-voltage lock-out, and thermal shut-down.

Features

  • Low on-resistance:
    • 195mΩ at the high-side power switch
    • 170mΩ at the low-side power switch
  • Simple logic interface
  • Automatic current decay
  • Fault indication output

Applications

  • Industrial equipment
  • Consumer electronics

Evaluation Board

Board part number: EV6600-R-00A

 

This evaluation board for the MP6600 operates from a supply voltage of up to 35V and can supply motor current up to 1.5A. It can operate a bipolar stepper motor in full- half-, quarter-, and eighth- step modes.

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.