FTM / Motion/Motor Control / STMicroelectronics — STGIPQ5C60T-HZ Integrated Power Module
The STGIPQ5C60T-HZ from STMicroelectronics provides a compact, high-performance AC motor-drive circuit in a simple, rugged design which has a footprint of just 32mm x 12mm.
Part of the second series of SLLIMM™-nano (Small Low-loss Intelligent Molded Module) modules from ST, the STGIPQ5C60T-HZ is composed of six rugged trench-gate field-stop IGBTs with freewheeling diodes, and three half-bridge gate-driver ICs. It features low-EMI characteristics with optimized switching speed. The module can handle an operating current of up to 5A and has a 600V breakdown-voltage rating.
The package makes it easy to screw on a heat-sink and achieve effective thermal coupling. The module includes a completely uncommitted operational amplifier, and a comparator which can be used in a fast and efficient over-current protection circuit.
Board part number: STEVAL-IPMNG5Q
The STEVAL-IPMNG5Q board features an interface circuit, bootstrap capacitors, snubber capacitor, hardware short-circuit protection, fault-event signal, and temperature monitoring. It works in a single- or three-shunt configuration and with various current-sensing options. It also includes a Hall encoder position sensor.
SLLIMM™ is a trademark of STMicroelectronics
Share This
Get access to the latest product information, technical analysis, design notes and more
Sign up for access to exclusive development boards, an essential tool for many innovative design projects.
*Available to pre-qualified EMEA customers only.