Low-profile MicroSD memory card connector features push-push ejector

GCT Logo

MEM2080 from GCT is ideal for space-constrained applications

The MEM2080 from Global Connector Technology is the slimmest MicroSD memory card connector in the market that has a push-push ejector mechanism.

 

The surface-mount connector’s low profile of 1.28 mm makes it suitable for use in product designs which are subject to height limitations. Strengthening the MEM2080’s appeal to designers of space-constrained applications, the connector occupies a board area of just 184mm2.

 

Other features include a card detection switch which is in a normally open configuration.

Features

  • 5,000 mating cycles
  • Operating temperature range: -25°C to 60°C
  • 12 V voltage rating
  • 5 A current rating
  • 100 mΩ maximum contact resistance

Applications

  • Portable electronics
  • Alarm systems
  • Security systems
  • Consumer electronics
  • Smart metering

Related Articles

Susumu — HRG Series of High-Power Chip Resistors
15 February 2024
Susumu HRG Series resistors feature high-power, precision and stable resistance over a wide temperature...
Read More
Vishay — SiC45x microBUCK® Synchronous Buck Regulators
05 January 2023
SiC45x microBUCK® Regulators by Vishay offer higher power density and faster transient response compared...
Read More
Power Integrations — InnoSwitch3 Offline Power Converters
05 January 2023
Power Integrations InnoSwitch3 offline switcher ICs make for a substantial increase in power and efficiency...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region