FTM / Power Solutions / Abracon — Mini Molded Inductors
Abracon has extended its range of molded inductors, now supplying various series of mini molded inductors products that have a footprint smaller than 3 mm x 3 mm.
The space-saving mini molded inductors offer the same attractive characteristics as larger Abracon molded inductors, including:
These inductors reject EMI, and can handle substantial power loads. Users of the Abracon mini molded inductors range can maintain signal integrity, save space and gain high energy efficiency in electronic circuits.
Series | Inductance (µH) | DC Resistance (mΩ) | Saturation Current (A) | Temperature Rise Current (A) | Package Dimensions (mm) |
AOTA-B160808S | 0.47 to 2.2 | 38 to 240 | 1.3 to 3.6 | 1.1 to 3.3 | 1.6 x 0.8 x 0.8 |
AOTA-B201608S | 0.24 to 2.2 | 18 to 134 | 2.6 to 8.2 | 2.0 to 6.2 | 2.0 x 1.6 x 0.8 |
AOTA-B201610S | 0.24 to 4.7 | 11 to 213 | 1.9 to 7.8 | 1.5 to 5.6 | 2.0 x 1.6 x 0.8 |
AOTA-B252008S | 1 to 10 | 39 to 507 | 1.4 to 4.8 | 1.1 to 3.8 | 2.5 x 2.0 x 0.8 |
AOTA-B252010S | 0.33 to 10 | 16 to 420 | 1.7 to 8.5 | 1.4 to 5.5 | 2.5 x 2.0 x 1.0 |