Miniature connectors offer IP67 waterproofing for harsh industrial environments

The BrightConnX FLH Series wire-to-wire and wire-to-board connectors and cables from Amphenol Communications Solutions feature a 2.5 mm pitch to give a compact, sealed connectivity solution in environmentally challenging deployments.

The BrightConnX™ FLH series from Amphenol Communications Solutions includes connectors that have a 250 V ac rating with phosphor bronze contacts, and that have a maximum contact resistance of 20 mΩ. Gold contact options are also available.

 

The housing is made from UL94V-0-rated thermoplastic with a minimum insulation resistance of 500 MΩ and an operating temperature range of -40°C to 105°C.

 

The FLH series accepts 18 AWG wire for a current rating of 7 A. With 20 AWG wire the current rating is 5 A and with 22 AWG wire, 3 A. The connectors, which provide IP67 protection when mated, are suitable for installations that are exposed to thermal and physical shock, high humidity, vibration, or salt spray.

Features

  • Compact design
  • Easy installation
  • RoHS compliant

Applications

  • Lighting appliances
  • HVAC systems
  • Harsh-environment applications
  • Smart home devices
  • Industrial machinery

Related Articles

Monolithic Power Systems — Power Inductors
15 February 2024
Discover the wide range of Monolithic Power Systems Power Inductors for applications which include power...
Read More
ECS Inc. — ECS-MPI4040 Power Inductors
04 January 2024
The ECS Inc. ECS-MPI4040 is a series of high current, high frequency miniature power inductors for various...
Read More
STMicroelectronics — STP80N240K6 800 V MOSFET
04 January 2024
The STP80N240K6 from STMicroelectronics is a very high-voltage superjunction power MOSFET.
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region