FTM / Power Solutions / Diodes Incorporated — AP7583AQ and AP7583Q LDOs
Diodes Incorporated has introduced two new automotive-compliant LDO voltage regulators which are ideal for providing a point-of-load power supply to battery-connected automotive ICs or systems. The AP7583AQ and AP7583Q LDOs provide a maximum output current of 300 mA. Their dropout voltage is 320 mV.
The LDOs feature a power-good indicator which enables continual power-supply monitoring. It also provides fault reporting capabilities and facilitates power sequencing.
The AP7583AQ and AP7583Q LDOs are available with a fixed output voltage of 3.3 V or 5 V, or with an adjustable output. They operate over a wide input-voltage range of 3 V to 42 V. This allows these LDOs to support cold-cranking and to handle load dumps.
The ultra-low quiescent current of 3 µA is another key characteristic of the AP7583AQ and AP7583Q series, helping to restrict power consumption in always-on components such as microcontrollers and CAN transceivers in standby systems.