FTM / Intelligent Lighting / ECS Inc — ECX-637B Crystal
Housed in a 2.0 mm x 1.6 mm x 0.45 mm ceramic package, the ECX-1637B supports frequencies in a range from 16 MHz to 96 MHz with a standard frequency tolerance of ±10 ppm. Multiple frequency stability options over the standard operating-temperature range of -30°C to 85°C include devices with stability as tight as ±10 ppm.
ECS also offers the ECX-1637B with an extended operating-temperature range up to 125°C.