Hirose Electric — DF33C Wire-to-Board Connectors
Hirose Electric

Hirose Electric DF33C Wire-to-Board Connectors

Compact, reliable wire-to-board connectors handle currents up to 5 A

The DF33C series of compact wire-to-board connectors from Hirose Electric provides high reliability when used in internal power supplies in industrial environments.

 

The connector range consists of crimp sockets and vertical headers in single or double rows. The crimp-socket housing has a two-point spring contact to stabilize the connection. The housing also prevents the contact from oscillating under excessive vibration, which can lead to fretting corrosion. In addition, part of the barrel section of the crimp remains open to further restrict movement and increase resistance to vibration.

 

The robust lock provides a tactile click when mated. The lock is centered to avoid uneven locking and to allow connectors to be mounted side by side.

 

Additional contact retainers are available to increase the retention force for applications in which excessive pull forces may be applied to the cable. Keying variations are also available to prevent the wrong mating connector being inserted when multiple connectors are used.

 

The connectors can accept resin sealing up to 6.5 mm high from the board surface, to protect them from dust and moisture.

 

The DF33C series is part of the EnerBee™ family of wire-to-board and wire-to-wire power connectors for industrial power sources.

Hirose Electric — DF33C Wire-to-Board Connectors

Features

  • 3.3 mm contact pitch
  • Rated-current range: 4 A to 5 A
  • 500 V ac/dc rated voltage
  • Operating-temperature range: -35°C to 125°C
  • Number of contacts:
    • 2, 3, 4, 5, 6 (one row)
    • 4, 6, 8, 10, 12 (two rows)
  • 30 mating cycles
  • Wire size: AWG 20 to AWG 22

Applications

  • Industrial controllers
  • Industrial robots
  • Medical devices
  • Smart meters
  • Consumer IT equipment
  • LED lighting
  • Office equipment

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Related Articles

Vishay — 650V VS-C Silicon Carbide (SiC) Schottky Diodes
06 January 2022
Vishay Intertechnology has introduced ten new VS-C 650V Silicon Carbide (SiC) Schottky diodes for high-frequency...
Read More
MEAN WELL — UHP Series Power Supplies
06 January 2022
MEAN WELL UHP/RSP/HRP Series Power Supplies offer power output up to 2.5kW with no forced-air coolin...
Read More
Susumu — ATS Series Chip Attenuators
06 January 2022
Susumu’s new ATS series of chip attenuators is rated for operation at up to 30GHz, making it ideal for...
Read More