text.skipToContent text.skipToNavigation

Manufacturer Part #

DF33C-6DS-3.3C

DF33C Series 6 Position 3.3 mm Pitch White Receptacle Housing Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF33C-6DS-3.3C - Technical Attributes
Attributes Table
No of Positions: 6
No of Rows: 2
Contact Termination: Crimp Terminal
Pitch: 5.8 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Operating Temp Range: -35°C to +85°C
Voltage Rating: 500V
Current Rating: 5A
Material: Polybutylene Terephthalate
Gender: Female
Type: Receptacle
Mating Type: Latch Lock
Color: White
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$9.15
USD
Quantity
Unit Price
100
$0.0915
500
$0.088
2,500
$0.0847
7,500
$0.0824
20,000+
$0.0787
Product Variant Information section