Digital signal controllers provide fast and robust platform for server power supplies

April 3, 2025

The dsPIC33C digital signal controllers (DSCs) from Microchip combine fast DSP functionality with microcontroller features and analog peripherals, to enable implementation of intelligent, digital power-conversion systems with a single chip.

The Microchip dsPIC33C family of DSCs provides an ideal combination of DSP performance with high speed, analog peripherals for use in power supplies and motor-control systems that require fast, low-latency performance and robustness.

 

Offering 100 MIPS performance, the dsPIC33C family of DSCs provides a migration path for users of older DSCs to develop more sophisticated applications. These DSCs feature expanded context-selected registers to reduce interrupt latency, instructions for accelerating DSP performance, tightly coupled peripherals, and faster execution to enable complex, high-speed control loop implementation.

 

This makes the dsPIC33C DSCs suitable for creating single-chip implementations of the control circuit for the power supply in servers. This is valuable as server manufacturers respond to growing demand for their products from data centers for artificial intelligence (AI) applications.

 

The dsPIC33C DSCs are also ideal for the control of many types of motors. The DSCs’ high level of peripheral integration enables applications to implement power factor correction and motor control with a single chip. Loaded with intelligent analog peripherals, the dsPIC33C family provides easy-to-use smart sensor interfaces for various sensing applications.

 

Key features include:

  • Dual, independent cores in the dsPIC33CH series, to enable the system to isolate time-critical control loops from housekeeping functions
  • High-speed ADCs, programmable gain amplifiers and a CPU with fast and predictable interrupts
  • PWM outputs operating at a resolution of up to 250 ps, giving the flexibility to control numerous power topologies

In addition, the dsPIC33C MPT series features an integrated hardware security module providing various security functions including:

  • Immutable secure boot
  • Secure firmware upgrade with live update
  • Secure on-board communication and message authentication
  • Electronic control unit (ECU) authentication

Features

  • 16-bit architecture
  • 100 MHz maximum CPU clock speed
  • 64 kbytes Flash program memory
  • 8 kbytes SRAM
  • Analog peripherals:
    • 12-bit, 3.5 Msamples/s ADC
    • Analog comparator
  • Eight motor-control PWM outputs
  • Quadrature encoder interface
  • 150°C maximum operating temperature
  • I2C, UART and serial peripheral interfaces
  • MPLAB Code Configurator support

Applications

  • Servers
  • Motor-control systems
  • Digital power supplies
  • Automotive systems
  • Industrial equipment
  • Consumer equipment
EXTRA_Microchip_dsPIC33CH

Development Kit

Part Number: DM330028-2

The dsPIC33CH Curiosity Development Board is a cost-effective development and demonstration platform for the dsPIC33CH family of dual-core, high-performance digital signal controllers.

 

The board takes advantage of the Microchip MPLAB® X integrated development environment. It includes an integrated programmer/debugger and requires no additional hardware, making it a good starting point for exploring the dsPIC33CH family.

 

Key features include:

  • Integrated PICkit™ On-Board programmer/debugger
  • Two mikroBUS™ interfaces for hardware expansion, compatible with a wide range of click boards™ from MikroElektronika
  • Configurable switch-mode power supply (SMPS) test circuit which can be operated in buck, boost, or buck-boost modes, using either voltage- or peak current-mode control
  • Configurable SMPS load step transient generator
  • RGB LED
  • Two general-purpose red indicator LEDs
  • Three general-purpose push-buttons
  • Reset push-button
  • Potentiometer
  • USB-to-UART interface

Featured Products

Related Articles

Panasonic Industry — Polarized Power Relays
Ensure reliable switching with Panasonic Industry's Polarized Power Relays, essential for critical a...
Read More
Hirose Electric — ix Industrial Series Connectors
Discover the reliability of Hirose's ix Industrial Series Connectors for robust and secure connections...
Read More
ECS Inc — ECS-2520MV Crystal Oscillators
For reliable timing solutions, look to ECS Inc's ECS-2520MV crystal oscillators. Learn how they optimize...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region