FTM / Power Solutions / Power Integrations — InnoSwitch3 Family of Flyback Switcher ICs
Power Integrations has introduced new products in its InnoSwitch3™ family of flyback switcher ICs that feature 900 V gallium nitride (GaN) power switches. The 900 V GaN parts are in the InnoSwitch3-EP series for industrial applications, and the InnoSwitch3-AQ series of automotive-qualified devices.
The new ICs, which feature the company’s proprietary PowiGaN™ technology, supply up to 100 W at more than 93% efficiency, eliminating the need for heat-sinks, and streamlining the design of space-constrained products. InnoSwitch3 designs also offer very high light-load efficiency, making them ideal in the electric vehicle (EV) auxiliary power systems that support low-power sleep modes.
The AEC-Q100 qualified InnoSwitch3-AQ series is particularly suitable for EVs that operate from a 400 V bus; the 900 V PowiGaN switch provides more power, a higher design margin and better efficiency than silicon-based converters. The 900 V PowiGaN switch can easily handle inductive noise spikes, yet can also operate from a voltage as low as 30 V dc, enabling systems to meet the active discharge requirements of functional safety specifications.
In the industrial market, the PowiGaN switch’s extra power and efficiency offer similar benefits. The new 900 V products are pin-for-pin compatible with existing 725 V and 750 V InnoSwitch3-EP parts, and offer increased safety margin, a useful benefit in countries where the mains power grid produces unstable line voltages.
The new 900 V InnoSwitch3-EP and InnoSwitch3-AQ are off-line, constant voltage/constant current flyback switcher ICs which perform synchronous rectification, while their flyback controller implements valley-switching discontinuous conduction mode and continuous conduction mode conversion. The Power Integrations FluxLink™ communication technology enables the IC package to bridge the isolation barrier, optimizing efficiency and eliminating the need for optocouplers.
PowiGaN technology enables InnoSwitch3-EP ICs to supply up to 100 W at 230 V ac without the need for a heat-sink. Automotive InnoSwitch3-AQ devices can supply up to 100 W from a 400 V bus. They provide performance and protection features similar to those of the popular 1,700 V silicon carbide InnoSwitch3-AQ ICs used in 800 V EV systems.
Part Number: RDK-919Q
The RDK-919Q is a development board for the INN3949CQ, a member of the InnoSwitch3-AQ family of power conversion ICs. Operating from an input-voltage range of 50 V to 1000 V dc, ideal for use in 800 V bus systems, the board provides an isolated power supply for loads of up to 60 W, at an output voltage of 24 V. Conversion efficiency is 82%.
The RDK-919Q works in hot conditions: at 85°C, it can provide a continuous 20 W output with an input at 1,000 V dc.
The board offers all the benefits of secondary-side control with the simplicity of primary-side regulation: it is insensitive to transformer variation, and provides extremely fast transient response which is independent of load timing. The maximum output ripple voltage is 240 mV.
Sign up for access to exclusive development boards, an essential tool for many innovative design projects.
*Available to pre-qualified EMEA customers only.