Step-down switching regulator ICs operate over a wide input-voltage range

The ROHM BD9G buck regulators, which feature an integrated MOSFET, have a high fixed switching frequency, so the power-system designer can save space through the use of smaller magnetic components.

The BD9G family from ROHM is a series of switching buck regulator ICs with integrated power MOSFET which operate over a wide input-voltage range, and which can supply an output as low as 0.8 V.

 

Housed in a small, six-lead SOT-23 (SSOP) package, these non-synchronous regulators operate at high switching frequencies, enabling the use of a small inductor, and reducing system size. Phase compensation components are also built in.

 

The BD9G family consists of five parts capable of supplying a load current of up to 5 A and operating from an input voltage as high as 76 V.

 

 

BD9G101G-TR

BD9G341AEFJ-E2

BD9G201EFJ-LBE2

BD9G401EFJ-ME2

BD9G500EFJ-LAE2

Input-voltage Range (V)

6 to 42

12 to 76

4.5 to 42

4.5 to 42

7 to 76

Output-voltage Range (V)

1 to 29.4

1 to 76

0.8 to 42

0.8 to 42

1 to 68.4

Maximum Output Current (A)

0.5

3

1.5

3.5

5

Maximum Switching Frequency (MHz)

1.7

0.75

0.5

0.5

0.65

Light-load Mode

No

No

No

Operating-
temperature Range (°C)

-40 to 105

-40 to 85

-40 to 105

-40 to 105

-40 to 125

Features

  • 75 V, ±1.5%, feedback pin voltage
  • Protection features:
    • Over-current protection
    • Under-voltage lockout
    • Thermal shutdown
  • 0 μA shutdown supply current

Applications

  • Industrial distributed power systems
  • Battery-powered equipment
ROHM — BD9G101G Voltage Regulator IC

Evaluation Board: BD9G101G-EVK-101

Part Number Supported: BD9G101G

This evaluation board enables design engineers to evaluate the BD9G101G non-synchronous buck dc-dc converter, which has an integrated 45 V power MOSFET. Features include a wide input-voltage range of 6 V to 42 V, and an output-voltage range of 1 V to 29.4 V. Switching frequency is 1.5 MHz.

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Related Articles

Monolithic Power Systems — Power Inductors
15 February 2024
Discover the wide range of Monolithic Power Systems Power Inductors for applications which include power...
Read More
ECS Inc. — ECS-MPI4040 Power Inductors
04 January 2024
The ECS Inc. ECS-MPI4040 is a series of high current, high frequency miniature power inductors for various...
Read More
STMicroelectronics — STP80N240K6 800 V MOSFET
04 January 2024
The STP80N240K6 from STMicroelectronics is a very high-voltage superjunction power MOSFET.
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region