800 V MOSFET enables designers to achieve high power density

The STP80N240K6 from STMicroelectronics features very low on-resistance as a function of area, helping designers to develop power systems that are both compact and efficient.

The STP80N240K6 from STMicroelectronics is a very high-voltage superjunction power MOSFET supplied in a TO-220 package.

 

The device uses ST’s MDmesh K6 technology, which is the result of 20 years of experience in the development of superjunction MOSFETs. This K6 technology enables ST to produce high-performance 800 V-rated MOSFETs which are extremely easy to use.

 

The N-channel STP80N240K6 is part of the 800 V K6 family of MOSFETs. It combines very low on-resistance of 197 mΩ with low gate charge to produce high switching performance and low overall power losses. Maximum drain current is 16 A.

 

With the STP80N240K6, ST has achieved the best-in-class on-resistance as a function of area, enabling designers to realize smaller power-system designs. The STP80N240K6 is an ideal fit for applications such as LED drivers and auxiliary power supplies that are based on a flyback converter topology and that require high power density and high efficiency.

 

In the same K6 family is the STP80N450K6, an 800 V N-channel MOSFET in a TO-220 package. The STP80N450K6 features on-resistance of 380 mΩ, and has a maximum drain current of 10 A.

Features: STP80N240K6

  • 3.5 V gate threshold voltage
  • 25.9 nC total gate charge
  • 100% avalanche tested
  • Integrated Zener diode protection
  • Operating-temperature range: -55°C to 150°C

Applications

  • Flyback power converters in:
    • LED drivers
    • Power adapters
    • Auxiliary power supplies
    • Metering equipment
Extra_FTMIssue12024_ST_STP80N240K6

Related Articles

Monolithic Power Systems — Power Inductors
15 February 2024
Discover the wide range of Monolithic Power Systems Power Inductors for applications which include power...
Read More
ECS Inc. — ECS-MPI4040 Power Inductors
04 January 2024
The ECS Inc. ECS-MPI4040 is a series of high current, high frequency miniature power inductors for various...
Read More
Hirose Electric — DF62 and DF62W Connectors
04 January 2024
The DF62 and DF62W series of slim wire-to-wire and wire-to-board connectors from Hirose Electric is ideal...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region